NCP12700BDNR2G | |
---|---|
DigiKey Part Number | NCP12700BDNR2GOSTR-ND - Tape & Reel (TR) NCP12700BDNR2GOSCT-ND - Cut Tape (CT) NCP12700BDNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12700BDNR2G |
Description | IC OFFLINE SWITCH FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP12700BDNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz ~ 1MHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.01900 | ¥120.19 |
25 | ¥11.33920 | ¥283.48 |
100 | ¥9.07100 | ¥907.10 |
250 | ¥7.93756 | ¥1,984.39 |
500 | ¥7.71064 | ¥3,855.32 |
1,000 | ¥6.12312 | ¥6,123.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.89636 | ¥23,585.44 |
8,000 | ¥5.66959 | ¥45,356.72 |
12,000 | ¥5.61345 | ¥67,361.40 |