VT3080S-E3/4W | |
---|---|
DigiKey Part Number | VT3080S-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VT3080S-E3/4W |
Description | DIODE SCHOTTKY 80V 30A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT3080S-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
50 | ¥6.02280 | ¥301.14 |
100 | ¥4.77240 | ¥477.24 |
500 | ¥4.04546 | ¥2,022.73 |
1,000 | ¥4.00129 | ¥4,001.29 |