ICE1HS01G1XUMA1 | |
---|---|
DigiKey Part Number | ICE1HS01G1XUMA1TR-ND - Tape & Reel (TR) ICE1HS01G1XUMA1CT-ND - Cut Tape (CT) ICE1HS01G1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE1HS01G1XUMA1 |
Description | IC OFFLINE SW HALF-BRIDGE 8DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 609kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE1HS01G1XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 10.2V ~ 18V | |
Duty Cycle | 50% | |
Frequency - Switching | 50kHz ~ 609kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.05160 | ¥276.29 |
100 | ¥9.41510 | ¥941.51 |
250 | ¥8.84024 | ¥2,210.06 |
500 | ¥7.73526 | ¥3,867.63 |
1,000 | ¥6.40924 | ¥6,409.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.96724 | ¥14,918.10 |
5,000 | ¥5.74624 | ¥28,731.20 |
12,500 | ¥5.52524 | ¥69,065.50 |