PCCG-SLA12V5000 | |
---|---|
DigiKey Part Number | 2059-PCCG-SLA12V5000-ND |
Manufacturer | |
Manufacturer Product Number | PCCG-SLA12V5000 |
Description | BATT CHARGER DESKTOP 12V 5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 12V 5A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZEUS Battery Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | - | |
Termination Style | Alligator Clips | |
Features | LED Indicator | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.61000 | ¥380.61 |