31AC0412A-IP | |
---|---|
DigiKey Part Number | 2882-31AC0412A-IP-ND |
Manufacturer | |
Manufacturer Product Number | 31AC0412A-IP |
Description | BATT CHARGER DESKTOP 14.6V 4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 14.6V 4A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Voltage - Nominal | 14.6V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 59W | |
Size / Dimension | 7.09" L x 3.46" W x 1.85" H (180.00mm x 88.00mm x 47.00mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | 0°C ~ 45°C | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.59000 | ¥492.59 |