U280-010-ST | |
---|---|
DigiKey Part Number | TL2281-ND |
Manufacturer | |
Manufacturer Product Number | U280-010-ST |
Description | BATT CHARGING STATION 12V 2.4A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 10 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 96W | |
Size / Dimension | 9.40" L x 5.30" W x 1.00" H (238.76mm x 134.62mm x 25.40mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle (10) | |
Features | Storage Holders Included | |
Operating Temperature | 5°C ~ 35°C | |
Approval Agency | - | |
Weight | 290 g |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,131.39000 | ¥1,131.39 |
10 | ¥1,055.95300 | ¥10,559.53 |
25 | ¥1,018.23920 | ¥25,455.98 |
50 | ¥1,003.15440 | ¥50,157.72 |