DFR1026 | |
---|---|
DigiKey Part Number | 1738-DFR1026-ND |
Manufacturer | |
Manufacturer Product Number | DFR1026 |
Description | BATT CHARGER OPEN FRAME 5V 2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 5V 2A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Battery Chemistry | Lithium | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 0.98" L x 0.63" W (25.00mm x 16.00mm) | |
Mounting Type | Custom | |
Termination Style | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |