GTM91128LI3C1000XFX9 | |
---|---|
DigiKey Part Number | 1939-GTM91128LI3C1000XFX9-ND |
Manufacturer | |
Manufacturer Product Number | GTM91128LI3C1000XFX9 |
Description | BATT CHARGER WALL MOUNT 12.6V 1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop, Wall Mount Battery Charger 12.6V 1A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop, Wall Mount | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 3 | |
Voltage - Nominal | 12.6V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 12.6W | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm) | |
Mounting Type | Desktop, Wall Mount | |
Termination Style | Barrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Features | Automatic Shut Off, LED Indicator | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CB, ETL, PSE, VCCI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.93000 | ¥314.93 |
5 | ¥312.49800 | ¥1,562.49 |
10 | ¥310.03500 | ¥3,100.35 |
25 | ¥305.11560 | ¥7,627.89 |
60 | ¥295.27517 | ¥17,716.51 |
120 | ¥285.43233 | ¥34,251.88 |