YC124-FR-07100KL | |
---|---|
DigiKey Part Number | 13-YC124-FR-07100KLTR-ND - Tape & Reel (TR) 13-YC124-FR-07100KLCT-ND - Cut Tape (CT) 13-YC124-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥1.77000 | ¥44.25 |
50 | ¥1.28400 | ¥64.20 |
100 | ¥0.90310 | ¥90.31 |
250 | ¥0.73036 | ¥182.59 |
500 | ¥0.57534 | ¥287.67 |
1,000 | ¥0.39834 | ¥398.34 |
5,000 | ¥0.33197 | ¥1,659.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30984 | ¥3,098.40 |
30,000 | ¥0.29434 | ¥8,830.20 |
50,000 | ¥0.28837 | ¥14,418.50 |
100,000 | ¥0.28217 | ¥28,217.00 |