EXB-E10C333J | |
---|---|
DigiKey Part Number | U8333TR-ND - Tape & Reel (TR) U8333CT-ND - Cut Tape (CT) U8333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C333J |
Description | RES ARRAY 8 RES 33K OHM 1608 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C333J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.44640 | ¥61.16 |
50 | ¥2.07060 | ¥103.53 |
100 | ¥1.55000 | ¥155.00 |
250 | ¥1.38024 | ¥345.06 |
500 | ¥1.12934 | ¥564.67 |
1,000 | ¥0.87845 | ¥878.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76146 | ¥3,045.84 |