NCP164AMT120TAG | |
---|---|
DigiKey Part Number | 488-NCP164AMT120TAGTR-ND - Tape & Reel (TR) 488-NCP164AMT120TAGCT-ND - Cut Tape (CT) 488-NCP164AMT120TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164AMT120TAG |
Description | IC REG LINEAR 1.2V 300MA 6WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP164AMT120TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.21200 | ¥82.12 |
25 | ¥7.79400 | ¥194.85 |
100 | ¥5.98490 | ¥598.49 |
250 | ¥5.28876 | ¥1,322.19 |
500 | ¥5.01062 | ¥2,505.31 |
1,000 | ¥3.89713 | ¥3,897.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44512 | ¥10,335.36 |