MTFC32GAZAQHD-AAT TR | |
---|---|
DigiKey Part Number | 557-MTFC32GAZAQHD-AATTR-ND - Tape & Reel (TR) 557-MTFC32GAZAQHD-AATTRCT-ND - Cut Tape (CT) 557-MTFC32GAZAQHD-AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAQHD-AAT TR |
Description | IC FLASH 256GBIT MMC 153VFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit MMC 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | MMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.86000 | ¥197.86 |
10 | ¥184.23600 | ¥1,842.36 |
25 | ¥182.25760 | ¥4,556.44 |
50 | ¥177.76200 | ¥8,888.10 |
100 | ¥156.04950 | ¥15,604.95 |
250 | ¥150.78520 | ¥37,696.30 |
500 | ¥146.72792 | ¥73,363.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥136.52930 | ¥273,058.60 |