SJD12C33L01 | |
---|---|
DigiKey Part Number | 13-SJD12C33L01TR-ND - Tape & Reel (TR) 13-SJD12C33L01CT-ND - Cut Tape (CT) 13-SJD12C33L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C33L01 |
Description | TVS ESD, SOD-123S, 33V, 53.3V, R |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12560 | ¥112.56 |
500 | ¥0.91852 | ¥459.26 |
1,000 | ¥0.68141 | ¥681.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57329 | ¥1,719.87 |
6,000 | ¥0.54810 | ¥3,288.60 |
9,000 | ¥0.47403 | ¥4,266.27 |
30,000 | ¥0.46514 | ¥13,954.20 |
75,000 | ¥0.38515 | ¥28,886.25 |
150,000 | ¥0.37923 | ¥56,884.50 |