Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Wirewound | |
Resistance (Ohms) | 0.3 ~ 0.91 | |
Power (Watts) | 5W | |
Tolerance | ±5% | |
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Quantity | 60 Pieces (12 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.47000 | ¥206.47 |
10 | ¥179.26300 | ¥1,792.63 |