Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 1.1 ~ 910k | |
Power (Watts) | 1/6W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 355 Pieces (71 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.34000 | ¥326.34 |
10 | ¥283.28800 | ¥2,832.88 |