PHJ2-KIT | |
---|---|
DigiKey Part Number | PHJ2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHJ2-KIT |
Description | RES KIT 1.1-680K 1/16W 10200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1.1 ~ 680k Ohm ±5% 1/16W Surface Mount 10200 Pieces (51 Values - 200 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1.1 ~ 680k | |
Power (Watts) | 1/16W | |
Tolerance | ±5% | |
Features | Moisture Resistant | |
Quantity | 10200 Pieces (51 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.13000 | ¥346.13 |
10 | ¥300.44600 | ¥3,004.46 |