N15SP010M

DigiKey Part Number
13-N15SP010M-ND
Manufacturer
Manufacturer Product Number
N15SP010M
Description
ICL 10 OHM 20% 5A 18MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 5 A 0.709" (18.00mm)
Datasheet
 Datasheet
EDA/CAD Models
N15SP010M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
182 mOhms
Diameter
0.709" (18.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
TUV, UL
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥3.98200¥39.82
25¥3.43160¥85.79
50¥3.30860¥165.43
125¥2.81824¥352.28
500¥2.45096¥1,225.48
1,000¥2.14457¥2,144.57
5,000¥1.89947¥9,497.35
Manufacturers Standard Package