XP9575GH | |
---|---|
DigiKey Part Number | 5048-XP9575GHTR-ND - Tape & Reel (TR) 5048-XP9575GHCT-ND - Cut Tape (CT) 5048-XP9575GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP9575GH |
Description | MOSFET P-CH 60V 15A TO252 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 15A (Tc) 31.3W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 31.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥24.17000 | ¥241.70 |
100 | ¥19.55080 | ¥1,955.08 |
500 | ¥17.37852 | ¥8,689.26 |
1,000 | ¥14.88035 | ¥14,880.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.01143 | ¥42,034.29 |
6,000 | ¥13.44253 | ¥80,655.18 |