FHSAA20A2FR

DigiKey Part Number
1470-4780-ND
Manufacturer
Manufacturer Product Number
FHSAA20A2FR
Description
LINE FILTER 250VAC 20A CHASSIS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
-
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
DC ~ 400Hz
Applications
ITE
Approval Agency
EN, UL
Operating Temperature
-40°C ~ 110°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
600µH
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.39000¥108.39
5¥105.13400¥525.67
10¥101.88300¥1,018.83
25¥97.54720¥2,438.68
100¥91.04390¥9,104.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.