PZWMC12P | |
---|---|
DigiKey Part Number | 298-23341-ND |
Manufacturer | |
Manufacturer Product Number | PZWMC12P |
Description | PANZONE WALL MOUNT CABINET WITH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 25.000" L x 25.000" W x 23.800" H (635.00mm x 635.00mm x 604.52mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 25.000" L x 25.000" W x 23.800" H (635.00mm x 635.00mm x 604.52mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Gray | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,732.79000 | ¥5,732.79 |