851-10/007 | |
---|---|
DigiKey Part Number | Q462-ND |
Manufacturer | |
Manufacturer Product Number | 851-10/007 |
Description | LINE FILTER 115V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.5mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.63000 | ¥103.63 |
21 | ¥90.66762 | ¥1,904.02 |
42 | ¥80.30405 | ¥3,372.77 |
105 | ¥72.53314 | ¥7,615.98 |
252 | ¥69.94242 | ¥17,625.49 |
504 | ¥67.35206 | ¥33,945.44 |
1,008 | ¥64.76165 | ¥65,279.74 |