7447798221

DigiKey Part Number
732-2419-2-ND - Tape & Reel (TR)
732-2419-1-ND - Cut Tape (CT)
732-2419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447798221
Description
FIXED IND 22UH 4.7A 37.3MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.7 A 37.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447798221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
37.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.252" (6.40mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.23000¥29.23
10¥27.00900¥270.09
50¥26.06520¥1,303.26
100¥25.14570¥2,514.57
250¥22.34628¥5,586.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.54684¥9,773.42
Manufacturers Standard Package