LTC3124EDHC#TRPBF | |
---|---|
DigiKey Part Number | LTC3124EDHC#TRPBFTR-ND - Tape & Reel (TR) LTC3124EDHC#TRPBFCT-ND - Cut Tape (CT) LTC3124EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3124EDHC#TRPBF |
Description | IC REG BOOST ADJ 2.5A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A (Switch) 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3124EDHC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥69.70900 | ¥697.09 |
25 | ¥66.46320 | ¥1,661.58 |
100 | ¥57.71000 | ¥5,771.00 |
250 | ¥55.11636 | ¥13,779.09 |
500 | ¥50.25304 | ¥25,126.52 |
1,000 | ¥43.76877 | ¥43,768.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.64382 | ¥109,109.55 |