LTC3124EFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3124EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3124EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3124EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3124EFE#TRPBF |
Description | IC REG BOOST ADJ 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3124EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.91000 | ¥79.91 |
10 | ¥72.18400 | ¥721.84 |
25 | ¥68.82240 | ¥1,720.56 |
100 | ¥59.75850 | ¥5,975.85 |
250 | ¥57.07276 | ¥14,268.19 |
500 | ¥52.03680 | ¥26,018.40 |
1,000 | ¥45.32237 | ¥45,322.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.64382 | ¥109,109.55 |