744770133 | |
---|---|
DigiKey Part Number | 732-1229-2-ND - Tape & Reel (TR) 732-1229-1-ND - Cut Tape (CT) 732-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770133 |
Description | FIXED IND 33UH 3.2A 64 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.6 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥18.38200 | ¥183.82 |
50 | ¥17.06820 | ¥853.41 |
100 | ¥15.57400 | ¥1,557.40 |
250 | ¥13.91560 | ¥3,478.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.16694 | ¥6,083.47 |
1,000 | ¥10.94367 | ¥10,943.67 |