74437368033

DigiKey Part Number
732-3388-2-ND - Tape & Reel (TR)
732-3388-1-ND - Cut Tape (CT)
732-3388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437368033
Description
FIXED IND 3.3UH 8A 0.0118OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8 A 11.8mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437368033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31.2A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.02000¥21.02
10¥20.64800¥206.48
50¥19.05500¥952.75
100¥17.47050¥1,747.05
250¥16.67412¥4,168.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.08962¥7,544.81
Manufacturers Standard Package