XR76205EL-F | |
---|---|
DigiKey Part Number | 1016-2077-ND |
Manufacturer | |
Manufacturer Product Number | XR76205EL-F |
Description | IC REG BUCK ADJ 5A 30QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 30-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | XR76205EL-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |
10 | ¥33.62200 | ¥336.22 |
25 | ¥31.78760 | ¥794.69 |
80 | ¥27.54925 | ¥2,203.94 |
230 | ¥26.13643 | ¥6,011.38 |
490 | ¥24.87282 | ¥12,187.68 |