744325550 | |
---|---|
DigiKey Part Number | 732-1171-2-ND - Tape & Reel (TR) 732-1171-1-ND - Cut Tape (CT) 732-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744325550 |
Description | FIXED IND 5.5UH 10A 10.3MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.5 µH Shielded Wirewound Inductor 10 A 10.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744325550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 5.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥34.39900 | ¥343.99 |
50 | ¥31.77200 | ¥1,588.60 |
100 | ¥30.45840 | ¥3,045.84 |
250 | ¥28.48804 | ¥7,122.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥25.12200 | ¥17,585.40 |