TPS54540DDAR | |
---|---|
DigiKey Part Number | 296-39422-2-ND - Tape & Reel (TR) 296-39422-1-ND - Cut Tape (CT) 296-39422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54540DDAR |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54540DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.1V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.02500 | ¥350.25 |
25 | ¥33.11400 | ¥827.85 |
100 | ¥28.69760 | ¥2,869.76 |
250 | ¥27.22600 | ¥6,806.50 |
500 | ¥24.42994 | ¥12,214.97 |
1,000 | ¥20.60355 | ¥20,603.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.90238 | ¥47,255.95 |