LT8612IUDE#PBF | |
---|---|
DigiKey Part Number | 505-LT8612IUDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8612IUDE#PBF |
Description | IC REG BUCK ADJ 6A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8612IUDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.81000 | ¥116.81 |
10 | ¥107.37900 | ¥1,073.79 |
61 | ¥102.93164 | ¥6,278.83 |
122 | ¥90.69123 | ¥11,064.33 |
305 | ¥86.23997 | ¥26,303.19 |
549 | ¥80.67623 | ¥44,291.25 |
1,037 | ¥73.99953 | ¥76,737.51 |