744237152 | |
---|---|
DigiKey Part Number | 732-744237152TR-ND - Tape & Reel (TR) 732-744237152CT-ND - Cut Tape (CT) 732-744237152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744237152 |
Description | CMC 17UH 4.5A 2LN 1.5KOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 4.5A DCR 21mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Inductance @ Frequency | 17 µH @ 100 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.34900 | ¥193.49 |
100 | ¥17.77600 | ¥1,777.60 |
250 | ¥16.20332 | ¥4,050.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.74646 | ¥6,873.23 |