74271151S | |
---|---|
DigiKey Part Number | 732-11547-ND |
Manufacturer | |
Manufacturer Product Number | 74271151S |
Description | FERRITE 417OHM HINGED 15.01MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 417Ohm @ 100MHz ID 0.591" Dia (15.01mm) OD Length 1.929" (49.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271151S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 417Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.591" Dia (15.01mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.929" (49.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.00000 | ¥124.00 |
5 | ¥113.18200 | ¥565.91 |
10 | ¥102.45700 | ¥1,024.57 |
24 | ¥91.64500 | ¥2,199.48 |
48 | ¥80.91958 | ¥3,884.14 |