1-52929-0 | |
---|---|
DigiKey Part Number | A134966TR-ND - Tape & Reel (TR) A134966CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-52929-0 |
Description | CONN SPADE TERM 16-22AWG #6 BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-52929-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.22640 | ¥155.66 |
50 | ¥6.13920 | ¥306.96 |
100 | ¥5.36510 | ¥536.51 |
250 | ¥5.16396 | ¥1,290.99 |
500 | ¥4.87696 | ¥2,438.48 |
1,000 | ¥4.21721 | ¥4,217.21 |
2,500 | ¥3.90163 | ¥9,754.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.98489 | ¥19,924.45 |
10,000 | ¥3.91412 | ¥39,141.20 |