665004113322

DigiKey Part Number
732-6103-ND
Manufacturer
Manufacturer Product Number
665004113322
Description
CONN RCPT HSG 4POS 1.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
665004113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
50¥2.47120¥123.56
100¥2.29050¥229.05
250¥2.11812¥529.53
500¥1.76510¥882.55