36103166S

DigiKey Part Number
732-11652-2-ND - Tape & Reel (TR)
732-11652-1-ND - Cut Tape (CT)
732-11652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36103166S
Description
WE-SHC SHIELDING CABINET FRAME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Frame X 0.634" (16.10mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
36103166S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.142" (3.60mm)
Length - Overall
0.634" (16.10mm)
Ventilation
-
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
50¥9.18140¥459.07
100¥8.50120¥850.12
250¥7.99116¥1,997.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.56608¥3,783.04
1,000¥6.71596¥6,715.96
Manufacturers Standard Package