1540801EEA300 | |
---|---|
DigiKey Part Number | 732-1540801EEA300TR-ND - Tape & Reel (TR) 732-1540801EEA300CT-ND - Cut Tape (CT) 732-1540801EEA300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1540801EEA300 |
Description | SENSOR PHOTODIODE 940NM 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 130° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.47700 | ¥34.77 |
50 | ¥2.77980 | ¥138.99 |
250 | ¥2.53336 | ¥633.34 |
500 | ¥2.44410 | ¥1,222.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.34634 | ¥9,385.36 |