153283407A212

DigiKey Part Number
732-153283407A212TR-ND - Tape & Reel (TR)
732-153283407A212CT-ND - Cut Tape (CT)
732-153283407A212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
153283407A212
Description
WL-SUTW SMT ULTRAVIOLET TOPLED W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.4V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥5.01600¥50.16
100¥4.59070¥459.07
250¥3.99556¥998.89
500¥3.48550¥1,742.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.48552¥13,942.08
Manufacturers Standard Package