PD70-01C/TR7 | |
---|---|
DigiKey Part Number | 1080-1373-2-ND - Tape & Reel (TR) 1080-1373-1-ND - Cut Tape (CT) 1080-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70-01C/TR7 |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.37300 | ¥53.73 |
100 | ¥3.97860 | ¥397.86 |
500 | ¥3.78628 | ¥1,893.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.78627 | ¥3,786.27 |