BP104 | |
---|---|
DigiKey Part Number | 751-1000-ND |
Manufacturer | |
Manufacturer Product Number | BP104 |
Description | SENSOR PHOTODIODE 950NM 2DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 130° 2-DIP (0.200", 5.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | BP104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 870nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP (0.200", 5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.37800 | ¥43.78 |
100 | ¥3.23810 | ¥323.81 |
500 | ¥3.08170 | ¥1,540.85 |