CAS300M17BM2 | |
---|---|
DigiKey Part Number | 1697-CAS300M17BM2-ND |
Manufacturer | |
Manufacturer Product Number | CAS300M17BM2 |
Description | MOSFET 2N-CH 1700V 325A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 325A (Tc) 1760W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 325A (Tc) | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 225A, 20V | |
Vgs(th) (Max) @ Id | 2.3V @ 15mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 1076nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20000pF @ 1000V | |
Power - Max | 1760W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,530.48000 | ¥8,530.48 |