CAS300M12BM2 | |
---|---|
DigiKey Part Number | 1697-CAS300M12BM2-ND |
Manufacturer | |
Manufacturer Product Number | CAS300M12BM2 |
Description | SIC 2N-CH 1200V 423A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 423A (Tc) 1660W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 423A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 300A, 20V | |
Vgs(th) (Max) @ Id | 2.3V @ 15mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 1025nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19500pF @ 800V | |
Power - Max | 1660W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Screw Terminals | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,319.12000 | ¥7,319.12 |
10 | ¥7,063.79800 | ¥70,637.98 |