C3M0120065J-TR | |
---|---|
DigiKey Part Number | 1697-C3M0120065J-TR-ND - Tape & Reel (TR) 1697-C3M0120065J-TRCT-ND - Cut Tape (CT) 1697-C3M0120065J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0120065J-TR |
Description | SIC, MOSFET, 120M, 650V, TO-263- |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 21A (Tc) 86W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 157mOhm @ 6.76A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 1.86mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 400 V | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.34000 | ¥77.34 |
10 | ¥66.31100 | ¥663.11 |
100 | ¥55.25690 | ¥5,525.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥48.75639 | ¥39,005.11 |
1,600 | ¥43.88074 | ¥70,209.18 |