TW107Z65C,S1F | |
---|---|
DigiKey Part Number | 264-TW107Z65C,S1F-ND |
Manufacturer | |
Manufacturer Product Number | TW107Z65C,S1F |
Description | G3 650V SIC-MOSFET TO-247-4L 10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 76W (Tc) Through Hole TO-247-4L(X) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 152mOhm @ 10A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L(X) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
30 | ¥55.64333 | ¥1,669.30 |
120 | ¥49.78633 | ¥5,974.36 |
510 | ¥43.92906 | ¥22,403.82 |
1,020 | ¥39.53609 | ¥40,326.81 |
2,010 | ¥37.35461 | ¥75,082.77 |