21A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,329 In Stock | 1 : ¥13.30000 Cut Tape (CT) 5,000 : ¥5.24529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Tc) | 8V, 10V | 52mOhm @ 18A, 10V | 4V @ 35µA | 12 nC @ 10 V | ±20V | 890 pF @ 75 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
1,989 In Stock | 1 : ¥23.40000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Tc) | 10V | 200mOhm @ 13A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
6,043 In Stock | 1 : ¥40.47000 Cut Tape (CT) 1,000 : ¥20.93065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 165mOhm @ 12A, 10V | 3.5V @ 790µA | 52 nC @ 10 V | ±20V | 2000 pF @ 100 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,735 In Stock | 1 : ¥72.25000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 18V | 156mOhm @ 6.7A, 18V | 5.6V @ 3.33mA | 38 nC @ 18 V | +22V, -4V | 460 pF @ 500 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
803 In Stock | 1 : ¥100.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
5,934 In Stock 340,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.78142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Tc) | 4.5V, 10V | 28mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1372 pF @ 15 V | - | 1.28W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
8,693 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.58094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Tc) | 8V, 10V | 52mOhm @ 18A, 10V | 4V @ 35µA | 12 nC @ 10 V | ±20V | 890 pF @ 75 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
2,425 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.54098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Tc) | 8V, 10V | 53mOhm @ 18A, 10V | 4V @ 35µA | 12 nC @ 10 V | ±20V | 887 pF @ 75 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,099 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 3V @ 250µA | 19.5 nC @ 10 V | ±20V | 550 pF @ 50 V | - | 4.1W (Ta), 29.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,350 In Stock | 1 : ¥13.30000 Cut Tape (CT) 800 : ¥7.45101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 21A (Tc) | 5V, 10V | 140mOhm @ 10.5A, 10V | 2V @ 250µA | 35 nC @ 5 V | ±20V | 2200 pF @ 25 V | - | 3.13W (Ta), 140W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,077 In Stock | 1 : ¥16.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 21A (Tc) | 5V, 10V | 25mOhm @ 21A, 10V | 2.5V @ 250µA | 30.2 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 26W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
764 In Stock | 1 : ¥27.34000 Cut Tape (CT) 1,000 : ¥14.12948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,176 In Stock | 1 : ¥44.42000 Cut Tape (CT) 3,000 : ¥21.63913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 21A (Tc) | 10V | 99mOhm @ 5.9A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
919 In Stock | 1 : ¥17.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
950 In Stock | 1 : ¥22.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1920 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
464 In Stock | 1 : ¥24.71000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1920 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
579 In Stock | 1 : ¥28.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 21A (Tc) | - | 184mOhm @ 10A, 10V | 4V @ 250µA | 89 nC @ 10 V | ±30V | 1836 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
555 In Stock | 1 : ¥28.16000 Cut Tape (CT) 800 : ¥16.98178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1920 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
220 In Stock | 1 : ¥29.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,915 In Stock | 1 : ¥35.30000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 21A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 95 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,601 In Stock | 1 : ¥35.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 21A (Tc) | 10V | 158mOhm @ 10.5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±25V | 1735 pF @ 25 V | - | 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,888 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥18.95710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 560 V | 21A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 95 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
120 In Stock | 1 : ¥45.97000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 165mOhm @ 12A, 10V | 3.5V @ 790µA | 52 nC @ 10 V | ±20V | 2000 pF @ 100 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
999 In Stock | 1 : ¥53.53000 Cut Tape (CT) 1,000 : ¥30.34040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 21A (Tc) | 10V | 158mOhm @ 10.5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±25V | 1735 pF @ 25 V | - | 150W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,470 In Stock | 1 : ¥54.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 26 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 86W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |