C3D03060E | |
---|---|
DigiKey Part Number | C3D03060E-ND |
Manufacturer | |
Manufacturer Product Number | C3D03060E |
Description | DIODE SIL CARB 600V 11A TO252-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 11A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D03060E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 155pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
75 | ¥6.94640 | ¥520.98 |
150 | ¥5.71547 | ¥857.32 |
525 | ¥5.16027 | ¥2,709.14 |