OPA4188AIPWR | |
---|---|
DigiKey Part Number | 296-40470-2-ND - Tape & Reel (TR) 296-40470-1-ND - Cut Tape (CT) 296-40470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4188AIPWR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4188AIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 415µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥40.12100 | ¥401.21 |
25 | ¥37.92920 | ¥948.23 |
100 | ¥32.87210 | ¥3,287.21 |
250 | ¥31.18644 | ¥7,796.61 |
500 | ¥27.98328 | ¥13,991.64 |
1,000 | ¥23.60040 | ¥23,600.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.42040 | ¥44,840.80 |