W29N01HVSINA | |
---|---|
DigiKey Part Number | W29N01HVSINA-ND |
Manufacturer | |
Manufacturer Product Number | W29N01HVSINA |
Description | IC FLASH 1GBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | W29N01HVSINA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.14000 | ¥261.40 |
25 | ¥25.56880 | ¥639.22 |
40 | ¥25.42975 | ¥1,017.19 |
96 | ¥22.80188 | ¥2,188.98 |