Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Slotted, Torx® | |
Includes | Extension Blade, Handle, Plastic Case | |
Features | ESD Safe, Non-Magnetic | |
Weight | 0.34 lb (154.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.03000 | ¥377.03 |