70297 | |
---|---|
DigiKey Part Number | 431-70297-ND |
Manufacturer | |
Manufacturer Product Number | 70297 |
Description | 40 PIECE IMPACT BIT SET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Combination, Hex Socket, Phillips, Slotted, Square, Torx® Bit Set 40 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Combination, Hex Socket, Phillips, Slotted, Square, Torx® | |
Includes | Bits, Plastic Case | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.60000 | ¥263.60 |