Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Slotted | |
Includes | Bit Holder, Plastic Case | |
Features | Magnetic | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.17000 | ¥70.17 |
10 | ¥69.33000 | ¥693.30 |
25 | ¥65.38920 | ¥1,634.73 |